Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSH-024Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AJ3096
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.920 |
| 5+ | $28.870 |
| 10+ | $26.820 |
| 25+ | $25.460 |
| 50+ | $24.750 |
| 100+ | $24.050 |
| 250+ | $22.930 |
Price for:Each
Minimum: 1
Multiple: 1
$30.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSH-024Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AJ3096
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Plug
Cable Length - Metric
610mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
FAKRA Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
