Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-72.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AH2866
Product Range115 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.420 |
| 5+ | $33.580 |
| 10+ | $31.750 |
| 25+ | $31.300 |
| 50+ | $30.860 |
| 100+ | $29.830 |
| 250+ | $23.970 |
Price for:Each
Minimum: 1
Multiple: 1
$35.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-05-72.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AH2866
Product Range115 Series
Cable Length - Imperial72"
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG179
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.82m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
115 Series
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Coaxial Cable Type
RG179
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
