Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y2735
Product RangeVF Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y2735
Product RangeVF Series
Tape TypeGeneral Purpose
Tape Backing MaterialVinyl
Adhesive TypeAcrylic Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourBlack
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.25"
Tape Width - Metric6.4mm
Product RangeVF Series
SVHCTo Be Advised
Product Overview
TapeCase VF16B tape is a black, double-sided vinyl foam tape used for forming permanent bonds. Constructed with a closed cell structure, this tape is best suited to provide industrial level sealing, cushioning, and gasketing while resisting water absorption. This tape is commonly utilized in the automotive, HVAC, electrical, and weatherproofing industries.
- Size: 0.25" x 36yd - 1 roll
- Tape Roll
- Color: Black
- Thickness (inches): 0.063
- Material: Closed Cell Polyvinyl Chloride Foam
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
0.25"
Product Range
VF Series
Tape Backing Material
Vinyl
Tape Length - Metric
33m
Tape Colour
Black
Roll Length - Metric
33m
Tape Width - Metric
6.4mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
