Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3145
Product Range4932 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3145
Product Range4932 Series
Tape TypeDouble Sided
Tape Backing MaterialPaper
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness25 mil (0.635 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4932 Series
SVHCTo Be Advised
Product Overview
3M VHB Tape 4932. It is white, 0.025 in (0.6 mm), low surface energy adhesive with a firm, acrylic foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
25 mil (0.635 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Tape Backing Material
Paper
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4932 Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
