Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122498RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AK9454
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
| 5+ | $17.560 |
| 10+ | $16.580 |
| 25+ | $15.310 |
| 50+ | $14.940 |
| 100+ | $13.430 |
| 250+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122498RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AK9454
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeTNC RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC RP
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Alternatives for 122498RP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
