Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135100-01-06.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH8911
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $13.300 |
| 50+ | $13.100 |
| 100+ | $11.560 |
| 250+ | $10.910 |
Price for:Each
Minimum: 25
Multiple: 25
$332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135100-01-06.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH8911
Product Range135 Series
Connector to ConnectorSMA Straight Plug to Free End
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BFree End
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to Free End
Cable Length - Metric
152.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG316/U
Connector Type B
Free End
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
