Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-M2.00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AJ0565
Product Range135 Series
Your Part Number
89 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.170 |
| 5+ | $38.500 |
| 10+ | $35.820 |
| 25+ | $33.930 |
| 50+ | $32.580 |
| 100+ | $32.310 |
| 250+ | $32.040 |
Price for:Each
Minimum: 1
Multiple: 1
$41.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-M2.00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AJ0565
Product Range135 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
