Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-72.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08X0911
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $28.550 |
| 50+ | $27.630 |
| 100+ | $26.710 |
| 250+ | $25.240 |
Price for:Each
Minimum: 25
Multiple: 25
$713.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-72.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08X0911
Product Range135 Series
Cable Length - Imperial72"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric1.83m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
