Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-M0.25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AK7658
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.520 |
| 25+ | $43.090 |
| 50+ | $40.420 |
| 100+ | $39.270 |
| 250+ | $38.130 |
Price for:Each
Minimum: 1
Multiple: 1
$46.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-M0.25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AK7658
Product Range135 Series
Cable Length - Imperial9.8"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable Type0.141" Conformable
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Conformable
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 135101-R2-M0.25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
