Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-M0.75Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0016
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.970 |
| 25+ | $34.260 |
| 50+ | $32.130 |
| 100+ | $31.220 |
| 250+ | $30.310 |
Price for:Each
Minimum: 1
Multiple: 1
$36.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-01-M0.75Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0016
Product Range135 Series
Cable Length - Imperial29.53"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
29.53"
Cable Length - Metric
750mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
Transparent
SVHC
Lead (04-Feb-2026)
Alternatives for 135103-01-M0.75
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
