Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-M0.50Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK0019
Your Part Number
39 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.030 |
| 5+ | $33.530 |
| 10+ | $32.020 |
| 25+ | $31.130 |
| 50+ | $30.620 |
| 100+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$35.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-M0.50Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK0019
Cable Length - Imperial19.69"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
Transparent
SVHC
Lead (04-Feb-2026)
Alternatives for 135103-03-M0.50
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
