Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135104-01-M0.50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0022
Your Part Number
47 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.450 |
| 5+ | $36.990 |
| 10+ | $34.510 |
| 25+ | $33.210 |
| 50+ | $32.280 |
| 100+ | $31.360 |
| 250+ | $29.880 |
Price for:Each
Minimum: 1
Multiple: 1
$39.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135104-01-M0.50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AK0022
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Cable Length - Metric
500mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.69"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
Transparent
SVHC
Lead (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
