Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-M0.25Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK0027
Your Part Number
79 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.560 |
| 5+ | $30.400 |
| 10+ | $28.230 |
| 25+ | $26.770 |
| 50+ | $26.020 |
| 100+ | $25.280 |
| 250+ | $24.080 |
Price for:Each
Minimum: 1
Multiple: 1
$32.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-M0.25Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK0027
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
Transparent
SVHC
Lead (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
