Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172148Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AJ0670
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 5+ | $10.010 |
| 10+ | $9.340 |
| 25+ | $9.020 |
| 50+ | $8.640 |
| 100+ | $7.650 |
| 250+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172148Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AJ0670
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8X, Belden 7808A, LMR-240
Contact MaterialBeryllium Copper
Contact PlatingNickel Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG8X, Belden 7808A, LMR-240
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Alternatives for 172148
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
