Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172204Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92C6734
Product RangeN-Type Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 5+ | $13.000 |
| 10+ | $12.080 |
| 25+ | $11.430 |
| 50+ | $10.970 |
| 100+ | $10.520 |
| 250+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172204Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92C6734
Product RangeN-Type Series
Connector TypeN Type
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingNickel Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN-Type Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
N-Type Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
