Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-24.00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.30AK0804
Product Range245 Series
Your Part Number
28 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.070 |
| 5+ | $29.100 |
| 10+ | $27.580 |
| 25+ | $26.610 |
| 50+ | $25.100 |
| 100+ | $24.410 |
| 250+ | $23.300 |
Price for:Each
Minimum: 1
Multiple: 1
$30.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-24.00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.30AK0804
Product Range245 Series
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColorBrown
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
609.6mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug, 50ohm
Jacket Color
Brown
SVHC
Lead (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
