Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.50Copy
Newark Part No.30AK0800
Product Range245 Series
Your Part Number
78 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.750 |
| 5+ | $31.500 |
| 10+ | $29.260 |
| 25+ | $27.760 |
| 50+ | $26.980 |
| 100+ | $26.200 |
| 250+ | $24.970 |
Price for:Each
Minimum: 1
Multiple: 1
$33.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245101-01-M0.50Copy
Newark Part No.30AK0800
Product Range245 Series
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range245 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
19.69"
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
Transparent
SVHC
Lead (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
