Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-N10J716J-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AK8998
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.290 |
| 25+ | $92.460 |
| 50+ | $90.330 |
| 100+ | $87.770 |
| 250+ | $85.210 |
Price for:Each
Minimum: 1
Multiple: 1
$96.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-N10J716J-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.57AK8998
Convert From Coax Type7/16
Convert From GenderJack
Convert To Coax TypeNEX10
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
7/16
Convert To Coax Type
NEX10
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Alternatives for AD-N10J716J-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
