Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-FKJ-SMAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AJ0620
Your Part Number
27 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.080 |
| 5+ | $49.440 |
| 10+ | $46.870 |
| 25+ | $45.220 |
| 50+ | $42.640 |
| 100+ | $41.470 |
| 250+ | $39.600 |
Price for:Each
Minimum: 1
Multiple: 1
$51.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAPH-FKJ-SMAJCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AJ0620
Convert From Coax TypeFAKRA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
FAKRA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Alternatives for APH-FKJ-SMAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
