Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0686-20-N01-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AM9985
Your Part Number
962 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.230 |
| 100+ | $1.080 |
| 500+ | $0.991 |
| 1000+ | $0.956 |
| 2500+ | $0.937 |
| 10000+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0686-20-N01-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AM9985
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min423MHz
Frequency Max443MHz
Antenna MountingPCB
Gain-0.5dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for ST0686-20-N01-U
1 Product Found
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
443MHz
Gain
-0.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
423MHz
Antenna Mounting
PCB
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
