Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJC10AH BULKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0587
Product RangeAC Series
Your Part Number
935 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.060 |
| 25+ | $3.770 |
| 50+ | $3.320 |
| 100+ | $3.110 |
| 250+ | $2.900 |
| 500+ | $2.790 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJC10AH BULKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0587
Product RangeAC Series
No. of Contacts10Contacts
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeAC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
Contact Plating
-
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
