Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAP-6-12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0949
Product RangeAP Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAP-6-12Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0949
Product RangeAP Series
Product RangeAP Series
No. of Contacts6 Contact
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialPPE (Polyphenylene Ether) Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AP Series
Gender
Plug
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
6 Contact
Connector Mounting
Cable Mount
Connector Body Material
PPE (Polyphenylene Ether) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
