Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-4P-PM05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN2731 |
| Product Range | AT04 Series |
| Your Part Number |
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.520 |
| 100+ | $2.160 |
| 250+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-4P-PM05Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN2731 |
| Product Range | AT04 Series |
| Product Range | AT04 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | Amphenol AT06-4S Series Pin Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP68, IP69K |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | AT04 Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | 250V |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| For Use With | Amphenol AT06-4S Series Pin Contacts |
| IP Rating | IP68, IP69K |
| Current Rating | 13A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
