Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0122.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH3451
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.244 |
| 12000+ | $0.214 |
| 20000+ | $0.191 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-16-0122.Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH3451
Product RangeA Series
Product RangeA Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAmphenol AT & AHD-9 Series Connectors
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
A Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol AT & AHD-9 Series Connectors
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT60-16-0122.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
