Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATD06-20SA0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AN3050 |
| Product Range | ATD Series |
| Your Part Number |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 5+ | $8.590 |
| 10+ | $7.890 |
| 25+ | $7.390 |
| 50+ | $7.030 |
| 100+ | $6.700 |
| 250+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | ATD06-20SA0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AN3050 |
| Product Range | ATD Series |
| Product Range | ATD Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 20Positions |
| For Use With | Amphenol ATD Series Size 16/20 Automotive Socket Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP67, IP68, IP69K |
| Voltage Rating | 250V |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ATD Series |
|---|---|
| No. of Positions | 20Positions |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | Amphenol ATD Series Size 16/20 Automotive Socket Contacts |
| IP Rating | IP67, IP68, IP69K |
| Current Rating | 13A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
