Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10D006 010 10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K8263
Product RangeEcomate C016 Series
Your Part Number
288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 5+ | $10.270 |
| 10+ | $9.860 |
| 25+ | $9.090 |
| 50+ | $8.600 |
| 100+ | $8.320 |
| 250+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10D006 010 10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K8263
Product RangeEcomate C016 Series
Product RangeEcomate C016 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket
Coupling Style-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Ecomate C016 Series
No. of Contacts
6Contacts
Coupling Style
-
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP65
Alternatives for C016 10D006 010 10
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
