Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30C006 100 12Copy
Newark Part No.81K1485
Product Rangeecomate® Plastic Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $312.400 |
| 5+ | $297.800 |
| 10+ | $284.600 |
| 25+ | $264.600 |
| 50+ | $241.000 |
| 100+ | $225.000 |
| 250+ | $219.800 |
Price for:Each
Minimum: 1
Multiple: 1
$312.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30C006 100 12Copy
Newark Part No.81K1485
Product Rangeecomate® Plastic Series
Connector TypeStandard Circular Connector
Product Rangeecomate® Plastic Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 30C006 100 12 is a 6 + PE-position Male Receptacle, C016 series, silver-plated contacts and black backshell, 0.75mm² wire gauge. In design and conception the Ecomate program meets the high requirements for applications in industrial technology. The series is comprised of a large selection of housings and shapes and offers models with solder termination.
- Quick and easy to assemble
- Ergonomically designed product range for safe handling
- Housing components made from premium molding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
IP Rating
IP65
Product Range
ecomate® Plastic Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Alternatives for C016 30C006 100 12
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
