Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X6057
Product RangeHeavy Mate A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.170 |
| 5+ | $29.090 |
| 10+ | $27.900 |
| 25+ | $25.630 |
| 50+ | $24.200 |
| 100+ | $23.370 |
| 250+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$30.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X6057
Product RangeHeavy Mate A
Product RangeHeavy Mate A
No. of Contacts17Contacts
Heavy Duty Connector TypeInsert
No. of Rows2 Row
No. of Contacts16+PE Contacts
Rectangular Shell Size16A
Contact GenderPin
Heavy Duty Contact TypeScrew Pin
Contact Termination TypeScrew
Current Rating16A
Contact MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate A
Heavy Duty Connector Type
Insert
No. of Contacts
16+PE Contacts
Gender
Plug
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
17Contacts
No. of Rows
2 Row
Rectangular Shell Size
16A
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Brass
Alternatives for C146 10A016 102 4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
