Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A05 001 E8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44W4114
Product RangeHeavy Mate M
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.570 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.130 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A05 001 E8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44W4114
Product RangeHeavy Mate M
Product RangeHeavy Mate M
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating20A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate M
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
20A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
