Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 2AG21 000 01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM8404
Product RangePowerMate Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.290 |
| 5+ | $91.650 |
| 10+ | $87.850 |
| 25+ | $84.380 |
Price for:Each
Minimum: 1
Multiple: 1
$97.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 2AG21 000 01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM8404
Product RangePowerMate Series
Product RangePowerMate Series
Automotive Connector Shell StylePanel Mount Receptacle
Voltage Rating1.5kVDC
No. of Contacts2Contacts
Automotive Contact TypeScrew Socket
Current Rating520A
Connector Body MaterialZinc Diecast Body
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP6K9K
IP RatingIP67, IP6K9K
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PowerMate Series
Automotive Connector Shell Style
Panel Mount Receptacle
No. of Contacts
2Contacts
Current Rating
520A
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
IP Rating
IP67, IP6K9K
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Voltage Rating
1.5kVDC
Automotive Contact Type
Screw Socket
Connector Body Material
Zinc Diecast Body
Contact Termination Type
Busbar Screw
Contact Plating
Silver
IP Rating
IP67, IP6K9K
Alternatives for C215 2AG21 000 01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
