Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-6-14Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH1702
Product RangeEP Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoEP-6-14Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH1702
Product RangeEP Series
No. of Contacts6Contacts
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeEP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
EP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
