Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN02 060 6118 001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AJ2075
Product Rangeheavymate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.150 |
| 5+ | $21.550 |
| 10+ | $19.940 |
| 25+ | $18.800 |
| 50+ | $17.980 |
| 100+ | $15.990 |
| 250+ | $15.210 |
Price for:Each
Minimum: 1
Multiple: 1
$23.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoN02 060 6118 001Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AJ2075
Product Rangeheavymate Series
Product Rangeheavymate Series
Contact GenderSocket
Wire Size AWG Max2AWG
Contact Termination TypeCrimp
Current Rating150A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate Series
Wire Size AWG Max
2AWG
Current Rating
150A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
