Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No30711Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AK3270
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.210 |
| 50+ | $35.080 |
| 100+ | $32.530 |
| 250+ | $30.540 |
| 500+ | $28.840 |
Price for:Each
Minimum: 1
Multiple: 1
$38.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No30711Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AK3270
Locking Accessory TypeLocking Tool
Shell Size-
Connector Body Material-
Product Range-
Locking Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Locking Accessory Type
Locking Tool
Connector Body Material
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Shell Size
-
For Use With
CapLocks & PlugLocks Series Cybersecurity Locking Rings
Locking Type
-
Alternatives for 30711
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
