Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK13TXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK1760
Product RangeCapLock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.650 |
| 25+ | $62.730 |
| 50+ | $58.900 |
| 100+ | $57.250 |
| 250+ | $55.610 |
Price for:Each
Minimum: 1
Multiple: 1
$67.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK13TXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK1760
Product RangeCapLock Series
Accessory TypeCyber Security Cap
Locking Accessory TypeCybersecurity Locking Ring
Shell Size13
Connector Body MaterialComposite Body
Locking TypeTorx Safety Screw
Product RangeCapLock Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Cyber Security Cap
For Use With
MIL DTL 38999 Series III Size 13 & MPOF TV & MDPF TV Receptacle Shells
Connector Body Material
Composite Body
Product Range
CapLock Series
Locking Accessory Type
Cybersecurity Locking Ring
Shell Size
13
Locking Type
Torx Safety Screw
SVHC
No SVHC (25-Jun-2025)
Alternatives for CAPLOCK13TX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
