Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoOAHDMIFTV7AZN0200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AM9108
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $921.910 |
| 2+ | $876.440 |
| 5+ | $855.590 |
Price for:Each
Minimum: 1
Multiple: 1
$921.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoOAHDMIFTV7AZN0200Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AM9108
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
65.6ft
Jacket Color
Black
SVHC
No SVHC (05-Nov-2025)
Connector Type B
HDMI Receptacle
Cable Length - Metric
20m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
