Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TV 6M GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31M0380
Product RangeRJF TV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.170 |
| 5+ | $90.880 |
| 10+ | $83.590 |
| 25+ | $81.640 |
| 50+ | $78.730 |
| 100+ | $77.760 |
| 250+ | $76.790 |
Price for:Each
Minimum: 1
Multiple: 1
$98.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF TV 6M GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31M0380
Product RangeRJF TV
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJF TV
SVHCCadmium (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
RJF TV
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
Cadmium (25-Jun-2025)
Alternatives for RJF TV 6M G
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
