Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRVPX-P16SM2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM2718
Product RangeRVPX Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.370 |
| 5+ | $148.770 |
| 10+ | $142.880 |
| 25+ | $139.520 |
| 50+ | $134.480 |
| 100+ | $131.110 |
Price for:Each
Minimum: 1
Multiple: 1
$161.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRVPX-P16SM2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM2718
Product RangeRVPX Series
Product RangeRVPX Series
No. of Contacts112Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (05-Nov-2025)
Technical Specifications
Product Range
RVPX Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Copper Alloy
SVHC
Lead (05-Nov-2025)
Alternatives for RVPX-P16SM2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
