Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV72ZNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AK8395
Product RangeUSB3CF TV Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $488.360 |
| 5+ | $457.020 |
| 10+ | $438.740 |
| 25+ | $428.300 |
| 50+ | $407.400 |
Price for:Each
Minimum: 1
Multiple: 1
$488.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV72ZNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AK8395
Product RangeUSB3CF TV Series
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.2
IP RatingIP68
IP RatingIP68
Product RangeUSB3CF TV Series
Contact Material-
Contact Plating-
SVHCLead (05-Nov-2025)
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 3.2
IP Rating
IP68
Contact Material
-
SVHC
Lead (05-Nov-2025)
USB Connector Convert To
USB Type C Receptacle
IP Rating
IP68
Product Range
USB3CF TV Series
Contact Plating
-
Alternatives for USB3CFTV72ZN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
