Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV2ANCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ5810
Product RangeUSB3F TV
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.780 |
| 5+ | $102.820 |
| 10+ | $95.850 |
| 25+ | $89.970 |
Price for:Each
Minimum: 1
Multiple: 1
$109.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3FTV2ANCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AJ5810
Product RangeUSB3F TV
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
IP RatingIP68
Product RangeUSB3F TV
Contact Material-
Contact Plating-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
IP Rating
IP68
Contact Material
-
SVHC
No SVHC (05-Nov-2025)
USB Standard
USB 3.0
No. of Positions
4 Position
IP Rating
IP68
Product Range
USB3F TV
Contact Plating
-
Alternatives for USB3FTV2AN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
