Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV2PE1GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92AH6188
Product RangeUSBFTV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.310 |
| 5+ | $166.200 |
| 10+ | $163.070 |
| 25+ | $158.540 |
| 50+ | $134.540 |
| 100+ | $134.330 |
Price for:Each
Minimum: 1
Multiple: 1
$169.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV2PE1GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92AH6188
Product RangeUSBFTV
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP68
IP RatingIP68
Product RangeUSBFTV
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
IP68
Contact Material
-
SVHC
Lead (25-Jun-2025)
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP68
Product Range
USBFTV
Contact Plating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
