Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7611
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7611
Convert From Coax TypeSMPM
Connector TypeIntra Series Coaxial
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
SMPM
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead
Connector Type
Intra Series Coaxial
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
