Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1138-6058Copy
Newark Part No.65AM0857
Product RangeVITA 67.3 Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.630 |
| 5+ | $67.020 |
| 10+ | $61.060 |
| 25+ | $59.310 |
| 50+ | $56.750 |
| 100+ | $55.860 |
| 250+ | $55.010 |
Price for:Each
Minimum: 1
Multiple: 1
$73.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1138-6058Copy
Newark Part No.65AM0857
Product RangeVITA 67.3 Series
Convert From Coax TypeSMPS
Convert From GenderPlug
Convert To Coax TypeSMPS
Convert To GenderPlug
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeSMPS Coaxial
Product RangeVITA 67.3 Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMPS
Convert To Coax Type
SMPS
Adapter Body Style
Straight Adaptor
Connector Type
SMPS Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
VITA 67.3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
