Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60235Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04AM0439
Product RangeTraceGuard Edge Launch PCB Connector Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $143.480 |
| 5+ | $137.240 |
| 10+ | $130.990 |
| 25+ | $125.620 |
| 50+ | $118.280 |
| 100+ | $115.430 |
Price for:Each
Minimum: 1
Multiple: 1
$143.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1521-60235Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04AM0439
Product RangeTraceGuard Edge Launch PCB Connector Series
Connector Type2.92mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingEdge Mount
Product RangeTraceGuard Edge Launch PCB Connector Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
2.92mm Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
TraceGuard Edge Launch PCB Connector Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
