Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3287-6100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $26.156 |
| 300+ | $25.946 |
Price for:Each
Minimum: 100
Multiple: 100
$2,615.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3287-6100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7773
Connector TypeSMPM Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSurface Mount Horizontal
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
