Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-40092Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AK7207
Your Part Number
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.330 |
Price for:Each
Minimum: 1
Multiple: 1
$87.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3811-40092Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AK7207
Connector TypeSMPS Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Straight
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max20GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
SV Microwave now offers a line of surface mount Reflow Stable PCB connectors available in SMP, SMPM, and SMPS series that feature an epoxy-based dielectric that keeps the connector dimensionally stable and flush to the board during the reflow process. These epoxy-sealed PCB connectors are offered as an alternative to those with a traditional glass-sealed dielectric. Applications include phased array systems, mil/aero and high-density multiport configurations.
- Capable of multiple reflows
- Minimal board to RP height (.041)
- Dimensionally stable during reflow
- Withstands maximum solder reflow temperature of 255°C
Technical Specifications
Connector Type
SMPS Coaxial
Coaxial Termination
Surface Mount Straight
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
20GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
