Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1321Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7857
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.560 |
| 5+ | $96.790 |
| 10+ | $89.010 |
| 25+ | $83.440 |
Price for:Each
Minimum: 1
Multiple: 1
$104.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1321Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43AC7857
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMP Jack
Impedance50ohm
Jacket Color-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMP Jack
Jacket Color
-
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
