Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1330Copy
Newark Part No.43AC7866
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $146.560 |
| 5+ | $139.190 |
| 10+ | $131.830 |
| 25+ | $131.820 |
| 50+ | $125.630 |
| 100+ | $122.410 |
Price for:Each
Minimum: 1
Multiple: 1
$146.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-1330Copy
Newark Part No.43AC7866
Connector to Connector90° SMA Plug to 90° SMP Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMA Right Angle Plug
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMP Jack
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMP Right Angle Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
