Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3369
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $326.270 |
| 5+ | $313.330 |
| 10+ | $300.380 |
Price for:Each
Minimum: 1
Multiple: 1
$326.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3369
Cable Length - Imperial3"
Connector to Connector90° SMP Jack to SMP Jack
Coaxial Cable Type0.047" Superflex
Connector Type ASMP Right Angle Jack
Connector Type BSMP Jack
Impedance50ohm
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMP Jack
Connector to Connector
90° SMP Jack to SMP Jack
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
