Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK3371
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $423.850 |
| 5+ | $423.070 |
| 10+ | $422.280 |
| 25+ | $389.390 |
| 50+ | $356.480 |
Price for:Each
Minimum: 1
Multiple: 1
$423.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-2006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK3371
Cable Length - Imperial3"
Connector to Connector90° SMP Jack to SMA Plug
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMP Right Angle Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Jack to SMA Plug
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
