Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0615Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0358
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.980 |
| 5+ | $365.090 |
| 10+ | $350.580 |
| 25+ | $342.270 |
| 50+ | $325.680 |
Price for:Each
Minimum: 1
Multiple: 1
$389.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0615Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AC0358
Product Range7000 Series
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric305mm
Coaxial Cable TypeTFlex 405
Connector Type A2.92mm Straight Plug
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range7000 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm Straight Plug
Impedance
50ohm
Product Range
7000 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
TFlex 405
Connector Type B
2.92mm Straight Plug
Jacket Color
Blue
SVHC
Lead (25-Jun-2025)
Alternatives for 7015-0615
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
